
Blue insulated spade tongue terminal for 14-16 AWG wire. Features copper contact material with tin plating, a 4.9mm insulation diameter, and PVC insulation. Rated for 600V AC, this loose piece terminal has a 5.2mm stud diameter and a 23.7mm length. Compliant with RoHS and ELV standards.
TE Connectivity 160171 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 4.9mm |
| Insulation Material | PVC |
| Length | 23.7mm |
| Material | Copper, Tin, PVC |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 5.2mm |
| Stud Size | M5 |
| Termination | Standard |
| Tongue Thickness | 0.032inch |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160171 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
