Male quick disconnect terminal featuring a brass construction with tin plating for enhanced conductivity and corrosion resistance. Designed for 20-22AWG wire, this free-hanging terminal offers insulated wire support and a mating tab width of 0.11 inches. Its compact dimensions include a length of 0.866 inches and a tab thickness of 0.032 inches. Supplied on tape and reel for efficient automated assembly, this component is RoHS compliant.
TE Connectivity 160174-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.087inch |
| Lead Free | Not Applicable |
| Length | 0.866inch |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Shrouded | No (Without) |
| Tab Length | 0.488inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.11inch |
| Termination | Tab |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160174-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.