TE Connectivity 160208-1 technical specifications.
| Contact Material | Brass |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 14.5mm |
| Material | Brass |
| Mount | Cable |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 3.3mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160208-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.