Flanged spade tongue terminal for 14-16 AWG wire, featuring a copper contact material with tin plating. This insulated terminal offers a 600V AC voltage rating and a 4.9mm insulation diameter. Designed for crimp termination, it has a 4.34mm stud diameter (M4) and a 19.02mm length. The terminal is blue, RoHS compliant, and supplied loose piece in a package quantity of 1000.
TE Connectivity 160212 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 4.9mm |
| Length | 19.02mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Tongue Thickness | 0.032inch |
| Voltage Rating (AC) | 600V |
| Width | 7.46mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.