TE Connectivity 160215 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| ELV | Compliant |
| Gender | Male |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Length | 19.6mm |
| Material | Copper |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Termination | Plug |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 160215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.