Ring tongue terminal for 15-20AWG wire, featuring a brass contact material and unplated finish. This general-purpose terminal offers a 4.3mm stud diameter and a 12.4mm outer diameter, with a 0.4882-inch length and 0.024-inch thickness. Designed for free-hanging mounting, it includes insulated wire support and accommodates a wire/cable diameter of 3.4mm with an insulation diameter of 0.134 inches. Packaged on tape and reel, this RoHS compliant component is supplied in quantities of 15000.
TE Connectivity 160252-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Unplated |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.134inch |
| Lead Free | Not Applicable |
| Length | 0.4882inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.3mm |
| Termination | Circular |
| Thickness | 0.024inch |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 15AWG |
| Wire/Cable Diameter | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160252-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.