Ring tongue terminal for 15-20AWG wire, featuring brass body and contact material with tin plating. This non-insulated, free-hanging terminal offers a 4.3mm stud diameter and a 12.4mm outer diameter. Designed for tape and reel packaging, it includes insulated wire support and a 3.4mm wire/cable diameter capacity. RoHS compliant.
TE Connectivity 160252-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 6.2mm |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.134inch |
| Length | 0.4882inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.3mm |
| Termination | Circular |
| Thickness | 0.024inch |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 15AWG |
| Wire/Cable Diameter | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160252-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.