Ring tongue terminal for 10-12 AWG copper wire, featuring a yellow PVC insulated barrel with a 6.4mm insulation diameter. This loose piece terminal offers a 33.7mm length and 6.35mm stud diameter (M6), with tin-plated copper contacts for 600V AC applications. It provides insulated wire support and is RoHS compliant.
TE Connectivity 160294 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 6.4mm |
| Insulation Material | PVC |
| Length | 1.34inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 6.35mm |
| Stud Size | M6 |
| Termination | Crimp |
| Tongue Thickness | 0.0385inch |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.23inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160294 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.