Ring tongue terminal for 10-12 AWG wire, featuring a copper contact with tin plating for reliable conductivity. This insulated terminal, constructed from copper, tin, and PVC, offers a 30.1mm length and 6.3mm insulation diameter. Designed for crimp termination, it supports insulated wire and mounts free-hanging. The terminal is RoHS compliant and suitable for M8 stud sizes.
TE Connectivity 160296 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 6.3mm |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 30.1mm |
| Material | Copper, Tin, PVC |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.327inch |
| Stud Size | M8 |
| Termination | Crimp |
| Thickness | 0.99mm |
| Tongue Thickness | 0.99mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.248inch |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160296 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.