Ring tongue terminal for 10-12 AWG wire, featuring a copper contact with tin plating. This insulated terminal, constructed from copper, tin, and PVC with a nylon insulation, offers a 300V AC voltage rating and a 6.35mm insulation diameter. Designed for crimp termination, it measures 30.2mm in length with a 0.83mm tongue thickness and accommodates an M8 stud size. The terminal is RoHS compliant and supplied in a box of 500.
TE Connectivity 160298 technical specifications.
| Color | Yellow |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 6.35mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 30.2mm |
| Material | Copper, Tin, PVC |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.327inch |
| Stud Size | M8 |
| Termination | Crimp |
| Thickness | 0.033inch |
| Tongue Thickness | 0.83mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160298 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.