
Yellow, insulated ring terminal designed for 10-12 AWG wire. Features copper contacts with silver plating and tin plating for enhanced conductivity and corrosion resistance. Rated for 600V AC, this free-hanging terminal offers insulated wire support and a PVC insulation material. Operating temperature range is -25°C to 90°C.
TE Connectivity 160300 technical specifications.
| Color | Yellow |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 6.3mm |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Not Applicable |
| Length | 1.43inch |
| Material | Copper |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.409inch |
| Stud Size | M10 |
| Termination | Crimp |
| Thickness | 0.039inch |
| Tongue Thickness | 0.039inch |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 6.3mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
