This quick disconnect terminal features a brass body with tin plating for enhanced conductivity and corrosion resistance. Designed for 20-22AWG wire, it offers a straight, female receptacle termination with a mating tab width of 0.11 inches and a tab thickness of 810µm. The non-insulated terminal includes insulated wire support and measures 15.24mm in length. It is RoHS compliant and ELV compliant, supplied in a bag of 1000 units.
TE Connectivity 160308-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2mm |
| Lead Free | Not Applicable |
| Length | 15.24mm |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Faston |
| Tab Thickness | 810um |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160308-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.