
Female, insulated, straight terminal for 10-11 AWG wire, featuring a 6.35mm mating tab width and 7.6mm depth. Constructed with a brass body and tin/gold plated contacts, it offers a nylon insulation in yellow. This free-hanging connector utilizes crimp termination and is RoHS compliant.
TE Connectivity 160314-2 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Color | Yellow |
| Contact Plating | Tin, Gold |
| Depth | 7.6mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.024inch |
| Material | Brass, Tin, Nylon |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Terminal Material | Brass |
| Termination | Crimp |
| Width | 0.8mm |
| Wire Gauge (Max) | 11AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160314-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
