
Female receptacle terminal for 10-11 AWG wire, featuring a 6.35mm mating tab width and 0.25 inch tab width. Constructed with tin-plated bronze body and contact material, this insulated terminal offers a 300V voltage rating. Nylon insulation in yellow provides support for wires up to 0.25 inch diameter. Packaged in a box of 500, this component is RoHS compliant.
TE Connectivity 160314-5 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 7.6mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 0.25inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.024inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston™ |
| Tab Length | 0.305inch |
| Tab Thickness | 0.031inch |
| Tab Width | 0.25inch |
| Terminal Material | Bronze |
| Termination | Receptacle |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 7.6mm |
| Wire Gauge (Max) | 11AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160314-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.