
Ring tongue terminal for 15-20 AWG wire, featuring a brass contact with tin plating. This non-insulated terminal offers a 1.9mm inside diameter and a 0.126 inch (M3) stud diameter. The terminal has a 11.7mm length and 0.6mm tongue thickness, with insulated wire support. It is supplied in tape and reel packaging for 15,000 units and is RoHS compliant.
TE Connectivity 160344-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 1.9mm |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.11inch |
| Lead Free | Not Applicable |
| Length | 11.7mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.126inch |
| Stud Size | M3 |
| Termination | Crimp |
| Thickness | 0.024inch |
| Tongue Thickness | 0.6mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160344-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
