Female receptacle terminal for 20-22AWG wire, featuring a brass body with tin plating for reliable conductivity. This straight, free-hanging component offers insulated wire support with a 2mm insulation diameter and a 14.5mm mating tab. Designed for tape and reel packaging, it ensures efficient assembly.
TE Connectivity 160366-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2mm |
| Lead Free | Not Applicable |
| Length | 0.551inch |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.248inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.11inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160366-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.