Female receptacle terminal for 18-22 AWG discrete wire, featuring a 6.35mm mating tab width and 0.81mm tab thickness. Constructed from steel with nickel plating for both body and contact materials, this non-insulated terminal offers a 3.3mm insulation diameter and 20.1mm overall length. Designed for free-hanging mounting, it supports insulated wire and is supplied on tape and reel packaging.
TE Connectivity 160389-3 technical specifications.
| Body Material | Steel |
| Body Plating | Nickel |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Depth | 7.6mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.3mm |
| Lead Free | Not Applicable |
| Length | 19.1mm |
| Material | Steel |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.303inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Gauge | -18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160389-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.