120A single pole power connector kit for wire-to-wire applications. Features a straight, free-hanging, cable-mount design with a 120A current rating and 600V voltage rating. Constructed with silver-plated copper contacts and a red PC insulation housing, this connector is UL approved and RoHS compliant. It supports 2 AWG wire gauge and operates within a temperature range of -20°C to 105°C.
TE Connectivity 1604002-5 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 120A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 120A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 23.99mm |
| Housing Color | Red |
| Insulation Material | PC |
| Lead Free | Not Applicable |
| Length | 2.74inch |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Series 120 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 24V |
| Width | 23.4mm |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1604002-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.