TE Connectivity 1604037-6 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Non-Gendered |
| Current Rating | 175A |
| ELV | Compliant |
| Housing Color | Black |
| Insulation Material | PC |
| Lead Free | Not Applicable |
| Length | 53.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Power Series 175 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1604037-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.