Yellow, insulated pin terminal for 10-12 AWG copper wire. Features a tin-plated copper contact and nylon insulation with a 0.244-inch diameter. This crimp-style terminal measures 1.319 inches in length with a 0.11-inch pin diameter and 0.598-inch pin length. Packaged in a box of 500, it offers insulated wire support and is RoHS compliant.
TE Connectivity 160404-2 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.244inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.319inch |
| Material | Copper |
| Package Quantity | 500 |
| Packaging | Box |
| Pin Diameter | 0.11inch |
| Pin Length | 0.598inch |
| Plating | Copper |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Shrouded | No (Without) |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160404-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.