
Power connector for wire-to-wire applications, featuring a 2-position, 2-terminal configuration with a straight orientation. This free-hanging, cable mount connector offers a 175A contact current rating and a 600V voltage rating, suitable for power circuit applications. Constructed with a copper alloy contact material and silver plating, it boasts a PC insulation material and a red housing color. Operating within a temperature range of -20°C to 105°C, it is UL approved and RoHS compliant.
TE Connectivity 1604042-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 175A |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 175A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 25.4mm |
| Housing Color | Red |
| Insulation Material | PC |
| Length | 3.08inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Series 175 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 24V |
| Width | 53.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1604042-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.