
2-position, 2-terminal wire-to-wire power connector for cable mounting. Features a straight, single-row configuration with a 175A contact current rating and 600V voltage rating. Constructed with a grey PC insulation material and copper alloy contacts plated with silver. Operates within a temperature range of -20°C to 105°C, with UL and RoHS compliance.
TE Connectivity 1604042-4 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 175A |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 175A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 25.4mm |
| Housing Color | Grey |
| Insulation Material | PC |
| Lead Free | Lead Free |
| Length | 3.08inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Series 175 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 36V |
| Width | 53.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1604042-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.