2-position, straight, free-hanging power connector featuring a blue housing and copper alloy contacts with silver plating. Rated for 600V and 175A, it supports 2AWG discrete wire with crimp termination. Constructed with PC insulation and meeting UL94 V-0 flammability standards, this connector operates between -20°C and 105°C. It includes mating alignment and retention features.
TE Connectivity 1604043-5 technical specifications.
| Approvals | UL |
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 175A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Insulation Material | PC |
| Length | 78.2mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Series 175 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 48V |
| Width | 53.5mm |
| Wire/Cable Gauge | 2AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1604043-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.