Two-position, straight, cable mount power connector featuring crimp termination for discrete wire up to 4AWG. Constructed with copper alloy contacts plated in silver, housed in UL94 V-0 rated orange PC insulation. This connector offers mating alignment and retention, operates within a -20°C to 105°C temperature range, and is rated for 600V. Approvals include UL, and the product is RoHS and ELV compliant.
TE Connectivity 1604044-2 technical specifications.
| Approvals | UL |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Insulation Material | PC |
| Length | 78.2mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Series 175 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 53.5mm |
| Wire/Cable Gauge | 4AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1604044-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.