TE Connectivity 1604044-6 technical specifications.
| Approvals | UL |
| Contact Gender | Male |
| Current Rating | 175A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 78.2mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Number of Positions | 2 |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Series 175 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 53.5mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1604044-6 to view detailed technical specifications.
No datasheet is available for this part.