2-position, 2-contact straight power connector with crimp termination. Features a 175A current rating and 600V voltage rating, with a DC rated voltage of 48V. Constructed with a copper alloy contact material plated in silver and a blue PC insulation material housing. Operates within a temperature range of -20°C to 105°C and is UL94 V-0 flammability rated. Designed for free-hanging mounting and accepts 1AWG discrete wire.
TE Connectivity 1604045-5 technical specifications.
| Approvals | UL |
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 175A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Insulation Material | PC |
| Length | 78.2mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Series 175 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 48V |
| Width | 53.5mm |
| Wire/Cable Gauge | 1AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1604045-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.