2-position, straight, wire-to-wire receptacle housing for discrete wire termination. Features a 350A current rating, 600.6kV DC max voltage rating, and operates within a -20°C to 105°C temperature range. Constructed from grey PC insulation material with a UL94 V-0 flammability rating. Designed for cable mounting with a 24mm insulation diameter.
TE Connectivity 1604050-4 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Non Gendered |
| Current Rating | 350A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 1.307inch |
| Housing Color | Grey |
| Insulation Diameter | 24mm |
| Insulation Material | PC |
| Lead Free | Not Applicable |
| Length | 107.46mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Series 350 |
| Termination | Crimp |
| Width | 69.9mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1604050-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.