Power Series 350 signal and power contact for wire-to-wire applications. Features a 350A current rating, copper alloy contact material with silver plating, and a non-gendered contact type. Designed for cable mounting with a straight orientation and crimp termination. Operates within a temperature range of -40°C to 221°C, with a 50µm plating thickness. UL recognized and compliant with ELV and RoHS standards, exhibiting UL94 V-0 flammability.
TE Connectivity 1604052-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 350A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Non Gendered |
| Current Rating | 350A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 21.6mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 175 |
| Packaging | Bag |
| Plating Thickness | 50um |
| RoHS Compliant | Yes |
| Series | Power Series 350 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire/Cable Gauge | 0AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1604052-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.