2-position, male power connector with straight orientation and cable mount. Features copper alloy contacts with silver plating, rated for 350A current and 600V voltage (24V DC rated). Housing is red PC with UL94 V-0 flammability rating. Operates between -20°C and 105°C, designed for 3AWG discrete wire.
TE Connectivity 1604058-3 technical specifications.
| Approvals | UL |
| Color | Red |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 350A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Red |
| Insulation Material | PC |
| Length | 107.46mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Power Series 350 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 24V |
| Width | 69.9mm |
| Wire/Cable Gauge | 3AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1604058-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.