2-position, single-row power connector for discrete wire cable mounting. Features male copper alloy contacts with silver plating, rated for 600V and 350A. Orange PC insulation housing with UL94 V-0 flammability rating. Operates between -20°C and 105°C, with UL approval and RoHS compliance.
TE Connectivity 1604060-2 technical specifications.
| Approvals | UL |
| Color | Orange |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 350A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Insulation Material | PC |
| Length | 107.46mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Series 350 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 69.9mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1604060-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.