2-position, 1-row power connector with straight orientation, designed for cable mounting. Features copper alloy contacts with silver plating, rated for 350A and 600V DC (24V DC rated). Operates within a temperature range of -20°C to 105°C, with a UL94 V-0 flammability rating and UL approval. Constructed with a red PC insulation material and housing, this receptacle offers discrete wire termination via crimp.
TE Connectivity 1604060-3 technical specifications.
| Approvals | UL |
| Color | Red |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 350A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Red |
| Insulation Material | PC |
| Length | 107.46mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Series 350 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 24V |
| Width | 69.9mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1604060-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.