Single-position, wire-to-wire connector housing for discrete wire applications. Features a straight, free-hanging mounting orientation and a 180A maximum current rating. Constructed with a PC insulation material and copper contacts with silver plating. Rated for 600V AC and operates within a temperature range of -20°C to 105°C. UL recognized and RoHS compliant, with a UL94 V-0 flammability rating.
TE Connectivity 1604062-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Non Gendered |
| Current Rating | 180A |
| Depth | 82.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 1.112inch |
| Housing Color | White |
| Insulation Diameter | 18mm |
| Insulation Material | PC |
| Lead Free | Not Applicable |
| Length | 82.6mm |
| Max Current Rating | 180A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Series 180 |
| Termination | Crimp |
| Width | 1.06inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1604062-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.