TE Connectivity 1604082-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| ELV | Compliant |
| Height | 0.854inch |
| Lead Free | Lead Free |
| Length | 49.8mm |
| Material | Polycarbonate |
| Number of Positions | 8 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Width | 47.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1604082-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.