TE Connectivity 1604084-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| ELV | Compliant |
| Gender | Male |
| Height | 0.854inch |
| Lead Free | Lead Free |
| Length | 2.11inch |
| Material | Polycarbonate |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 1.61inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1604084-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.