
TE Connectivity 1604089-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Lead Free |
| Material | ELASTOMER |
| Package Quantity | 1000 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CPC, Miniature |
| Shell Size | 8 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1604089-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.