Ring tongue terminal for 10-11 AWG wire, featuring a non-insulated, free-hanging design. Constructed from phosphor bronze with unplated contact material, this terminal offers a 1-inch length and 0.03-inch tongue thickness. It supports insulated wire and has a stud diameter of 0.327 inches, accommodating a wire/cable diameter of 5.3mm. Packaged in tape and reel for efficient application.
TE Connectivity 160411-5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Unplated |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.209inch |
| Lead Free | Not Applicable |
| Length | 1inch |
| Material | Bronze |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.327inch |
| Termination | Circular |
| Tongue Thickness | 0.03inch |
| Wire Gauge (Max) | 11AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160411-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.