TE Connectivity 1604121-3 technical specifications.
| Approvals | UL |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 25.4mm |
| Material | Copper |
| Mount | Bushing |
| Packaging | Loose Piece |
| Plating | Silver |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 10.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1604121-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.