TE Connectivity 1604121-6 technical specifications.
| Approvals | UL |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 28mm |
| Material | Copper |
| Mount | Bushing |
| Packaging | Loose Piece |
| Plating | Silver |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Power Series 350 |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1604121-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.