TE Connectivity 1604196-1 technical specifications.
| Package/Case | 100 |
| Color | Silver |
| Depth | 19.05mm |
| ELV | Compliant |
| Finish | NICKEL PLATED |
| Height | 0.125inch |
| Lead Free | Lead Free |
| Length | 3.18mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Jam Nut |
| Number of Positions | 19 |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Micro CPC |
| Shell Size | 8 |
| Thickness | 0.125inch |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1604196-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.