TE Connectivity 1604197-1 technical specifications.
| Package/Case | 100 |
| Color | Silver |
| Depth | 14.05mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Material | Brass |
| Number of Positions | 7 |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro CPC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1604197-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.