TE Connectivity 160428-4 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Material | Bronze |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160428-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.