TE Connectivity 160434-1 technical specifications.
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.135inch |
| Lead Free | Not Applicable |
| Length | 11.7mm |
| Material | Brass |
| Number of Holes | 2 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.165inch |
| Tongue Thickness | 0.03inch |
| Wire/Cable Diameter | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160434-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.