Ring tongue terminal for 16-20AWG wire, featuring a brass contact with tin plating. This non-insulated, free-hanging terminal has a 1.9mm inside diameter and a 0.165-inch stud diameter, with a 0.03-inch tongue thickness. It offers insulated wire support and a 3.4mm wire/cable diameter capacity. Packaged on tape and reel, this component is RoHS and ELV compliant.
TE Connectivity 160434-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 1.9mm |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.135inch |
| Lead Free | Not Applicable |
| Length | 11.7mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.165inch |
| Termination | Circular |
| Tongue Thickness | 0.03inch |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160434-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.