2-position wire housing for power applications, featuring a straight, cable mount orientation. This white, free-hanging connector system supports wire-to-wire connections with a 50A current rating and 600V voltage rating. Designed for discrete wire with a 12AWG gauge and up to 10mm insulation diameter, it offers a UL94 V-0 flammability rating and is RoHS compliant.
TE Connectivity 1604342-2 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Type | Non Gendered |
| Current Rating | 50A |
| Depth | 55.98mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male, Female |
| Height | 17.19mm |
| Housing Color | White |
| Insulation Diameter | 10mm |
| Insulation Material | PC |
| Lead Free | Lead Free |
| Length | 55.98mm |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Series 50 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Width | 35.05mm |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1604342-2 to view detailed technical specifications.
No datasheet is available for this part.