TE Connectivity 1604366-3 technical specifications.
| Diameter | 10.8mm |
| Inside Diameter | 9.8mm |
| Lead Free | Lead Free |
| Shell Material | Metal |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1604366-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.