2-position, 1-row power connector kit featuring a 180A current rating and 600V voltage rating. Designed for 4 AWG discrete wire with crimp termination, this male connector boasts a copper alloy contact material with silver plating. Operating within a -20°C to 105°C temperature range, it includes mating retention and a UL94 V-0 flammability rating. The black housing is constructed from PC insulation, and the component is RoHS and ELV compliant.
TE Connectivity 1604395-2 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 180A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | PC |
| Length | 82.6mm |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Series 180 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 28.56mm |
| Wire/Cable Gauge | 4AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1604395-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.