Male tab terminal for 14-18 AWG wire, featuring a 6.35mm mating tab width and 0.25 inch tab width with 0.032 inch thickness. Constructed from phosphor bronze with tin and silver plating for enhanced conductivity and durability. This non-insulated terminal offers a 29.1mm length and 4.1mm wire/cable diameter support, with a 0.161 inch insulation diameter. Compliant with RoHS standards and UL94 V-2 flammability rating, it is supplied in loose piece packaging.
TE Connectivity 160451-2 technical specifications.
| Body Material | Bronze |
| Body Plating | Silver |
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Depth | 7.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.161inch |
| Lead Free | Not Applicable |
| Length | 1.1inch |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Bronze |
| Termination | Tab |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160451-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.