General purpose terminal block with 6 positions and 2 rows, featuring straight orientation and a 30.23mm pitch. Rated for 300V and 65A per contact, it accepts wire gauges from 4AWG to 10AWG. Constructed with a PBT insulation material and copper alloy contacts with tin plating, this black terminal block offers screw termination and panel/chassis/cable mounting.
TE Connectivity 1604532-2 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Mount | Panel, Chassis, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Number of Wire Entries | 6 |
| Orientation | Straight |
| Package Quantity | 5400 |
| Packaging | Bulk |
| Pitch | 1.19inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Terminal Finish | Nickel |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 42.9mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1604532-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.