Ring tongue terminal for 5-17 AWG wire, featuring a brass contact material with tin plating. This non-insulated, free-hanging terminal has a 29.8mm length and a 3.8mm insulation diameter, designed for M10 stud sizes. It offers insulated wire support and is supplied in tape and reel packaging. The component is RoHS compliant.
TE Connectivity 160467-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.8mm |
| Lead Free | Not Applicable |
| Length | 29.8mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.413inch |
| Stud Size | M10 |
| Termination | Circular |
| Thickness | 0.031inch |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 5AWG |
| Wire/Cable Diameter | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160467-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.