TE Connectivity 1604750-1 technical specifications.
| Contact Plating | Gold |
| Mount | Panel |
| Number of Contacts | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Material | Metal |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1604750-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.